
C1608C0G2A030C080AA | |
|---|---|
DigiKey Part Number | 445-13995-2-ND - Tape & Reel (TR) 445-13995-1-ND - Cut Tape (CT) 445-13995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A030C080AA |
Description | CAP CER 3PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A030C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.21040 | RM10.52 |
| 100 | RM0.18240 | RM18.24 |
| 500 | RM0.13632 | RM68.16 |
| 1,000 | RM0.12210 | RM122.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08529 | RM341.16 |
| 8,000 | RM0.08438 | RM675.04 |
| 12,000 | RM0.08391 | RM1,006.92 |
| 20,000 | RM0.08337 | RM1,667.40 |
| 28,000 | RM0.08305 | RM2,325.40 |
| 40,000 | RM0.08123 | RM3,249.20 |
| 48,000 | RM0.08004 | RM3,841.92 |
| 96,000 | RM0.07605 | RM7,300.80 |
| 100,000 | RM0.07584 | RM7,584.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

