
C1608C0G2A331K080AA | |
|---|---|
DigiKey Part Number | 445-14019-2-ND - Tape & Reel (TR) 445-14019-1-ND - Cut Tape (CT) 445-14019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A331K080AA |
Description | CAP CER 330PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A331K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A331J080AA | TDK | 13,252 | 445-2309-1-ND | RM0.55000 | Direct |
| C1608C0G2E331J080AA | TDK | 115,558 | 445-2317-1-ND | RM0.59000 | Upgrade |
| C1608C0G2E331K080AA | TDK | 7,942 | 445-14039-1-ND | RM0.43000 | Upgrade |
| C1608NP02A331J080AA | TDK | 7,375 | 445-14121-1-ND | RM0.75000 | Upgrade |
| 0603J1000331KCT | Knowles Syfer | 0 | 0603J1000331KCT-ND | RM0.70955 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19140 | RM9.57 |
| 100 | RM0.16590 | RM16.59 |
| 500 | RM0.12300 | RM61.50 |
| 1,000 | RM0.10981 | RM109.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08751 | RM350.04 |
| 8,000 | RM0.08041 | RM643.28 |
| 12,000 | RM0.07685 | RM922.20 |
| 20,000 | RM0.07291 | RM1,458.20 |
| 28,000 | RM0.07061 | RM1,977.08 |
| 40,000 | RM0.06840 | RM2,736.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

