
C1608C0G2A472K080AC | |
|---|---|
DigiKey Part Number | 445-172658-2-ND - Tape & Reel (TR) 445-172658-1-ND - Cut Tape (CT) 445-172658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A472K080AC |
Description | CAP CER 4700PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A472K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A472J080AC | TDK | 1,246 | 445-172657-1-ND | RM0.83000 | Direct |
| C0603C472J1GACTU | KEMET | 27,341 | 399-9974-1-ND | RM1.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33420 | RM16.71 |
| 100 | RM0.29310 | RM29.31 |
| 500 | RM0.22388 | RM111.94 |
| 1,000 | RM0.20248 | RM202.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16566 | RM662.64 |
| 8,000 | RM0.15414 | RM1,233.12 |
| 12,000 | RM0.14837 | RM1,780.44 |
| 20,000 | RM0.14198 | RM2,839.60 |
| 28,000 | RM0.13824 | RM3,870.72 |
| 40,000 | RM0.13465 | RM5,386.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

