8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A822K080AC

DigiKey Part Number
445-172664-2-ND - Tape & Reel (TR)
445-172664-1-ND - Cut Tape (CT)
445-172664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A822K080AC
Description
CAP CER 8200PF 100V C0G 0603
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A822K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,670
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.46900RM4.69
50RM0.33420RM16.71
100RM0.29310RM29.31
500RM0.22388RM111.94
1,000RM0.20248RM202.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16566RM662.64
8,000RM0.15414RM1,233.12
12,000RM0.14837RM1,780.44
20,000RM0.14198RM2,839.60
28,000RM0.13824RM3,870.72
40,000RM0.13465RM5,386.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300