Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C1608C0G2E471K080AA | |
|---|---|
DigiKey Part Number | 445-14041-2-ND - Tape & Reel (TR) 445-14041-1-ND - Cut Tape (CT) 445-14041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E471K080AA |
Description | CAP CER 470PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E471K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17420 | RM8.71 |
| 100 | RM0.15090 | RM15.09 |
| 500 | RM0.11118 | RM55.59 |
| 1,000 | RM0.09901 | RM99.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07856 | RM314.24 |
| 8,000 | RM0.07202 | RM576.16 |
| 12,000 | RM0.06875 | RM825.00 |
| 20,000 | RM0.06513 | RM1,302.60 |
| 28,000 | RM0.06301 | RM1,764.28 |
| 40,000 | RM0.06098 | RM2,439.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |





