
C1608NP01H222J080AA | |
|---|---|
DigiKey Part Number | 445-14069-2-ND - Tape & Reel (TR) 445-14069-1-ND - Cut Tape (CT) 445-14069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H222J080AA |
Description | CAP CER 2200PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H222J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31840 | RM15.92 |
| 100 | RM0.27930 | RM27.93 |
| 500 | RM0.21316 | RM106.58 |
| 1,000 | RM0.19286 | RM192.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16566 | RM662.64 |
| 8,000 | RM0.15414 | RM1,233.12 |
| 12,000 | RM0.14837 | RM1,780.44 |
| 20,000 | RM0.14198 | RM2,839.60 |
| 28,000 | RM0.13824 | RM3,870.72 |
| 40,000 | RM0.13465 | RM5,386.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

