
C1608NP01H562J080AA | |
|---|---|
DigiKey Part Number | 445-14087-2-ND - Tape & Reel (TR) 445-14087-1-ND - Cut Tape (CT) 445-14087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H562J080AA |
Description | CAP CER 5600PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H562J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 50 | RM0.49260 | RM24.63 |
| 100 | RM0.43580 | RM43.58 |
| 500 | RM0.33970 | RM169.85 |
| 1,000 | RM0.31008 | RM310.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.25808 | RM1,032.32 |
| 8,000 | RM0.24207 | RM1,936.56 |
| 12,000 | RM0.23406 | RM2,808.72 |
| 20,000 | RM0.22518 | RM4,503.60 |
| 28,000 | RM0.21998 | RM6,159.44 |
| 40,000 | RM0.21499 | RM8,599.60 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

