680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP01H681J080AA

DigiKey Part Number
445-14089-2-ND - Tape & Reel (TR)
445-14089-1-ND - Cut Tape (CT)
445-14089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP01H681J080AA
Description
CAP CER 680PF 50V NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP01H681J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,917
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37000RM3.70
50RM0.26000RM13.00
100RM0.22690RM22.69
500RM0.17084RM85.42
1,000RM0.15366RM153.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12424RM496.96
8,000RM0.11496RM919.68
12,000RM0.11031RM1,323.72
20,000RM0.10517RM2,103.40
28,000RM0.10216RM2,860.48
40,000RM0.09927RM3,970.80
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700