
C1608NP02A222J080AA | |
|---|---|
DigiKey Part Number | 445-15272-2-ND - Tape & Reel (TR) 445-15272-1-ND - Cut Tape (CT) 445-15272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A222J080AA |
Description | CAP CER 2200PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A222J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.29940 | RM29.94 |
| 500 | RM0.22946 | RM114.73 |
| 1,000 | RM0.20791 | RM207.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17292 | RM691.68 |
| 8,000 | RM0.16307 | RM1,304.56 |
| 12,000 | RM0.16021 | RM1,922.52 |
| 20,000 | RM0.15406 | RM3,081.20 |
| 28,000 | RM0.15010 | RM4,202.80 |
| 40,000 | RM0.14629 | RM5,851.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

