0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1A684K080AC

DigiKey Part Number
445-5163-2-ND - Tape & Reel (TR)
445-5163-1-ND - Cut Tape (CT)
445-5163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1A684K080AC
Description
CAP CER 0.68UF 10V X5R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A684K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,030
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20180RM10.09
100RM0.17450RM17.45
500RM0.12978RM64.89
1,000RM0.11599RM115.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09266RM370.64
8,000RM0.08524RM681.92
12,000RM0.08153RM978.36
20,000RM0.07741RM1,548.20
28,000RM0.07501RM2,100.28
40,000RM0.07270RM2,908.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100