0.68 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X5R1C684M080AA

DigiKey Part Number
445-5155-2-ND - Tape & Reel (TR)
445-5155-1-ND - Cut Tape (CT)
445-5155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C684M080AA
Description
CAP CER 0.68UF 16V X5R 0603
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C684M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.26400RM2.64
50RM0.18360RM9.18
100RM0.15920RM15.92
500RM0.11804RM59.02
1,000RM0.10543RM105.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08825RM353.00
8,000RM0.08110RM648.80
12,000RM0.07752RM930.24
20,000RM0.07356RM1,471.20
28,000RM0.07124RM1,994.72
40,000RM0.06902RM2,760.80
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700