
C1608X5R1E334K080AC | |
|---|---|
DigiKey Part Number | 445-5142-2-ND - Tape & Reel (TR) 445-5142-1-ND - Cut Tape (CT) 445-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E334K080AC |
Description | CAP CER 0.33UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E334K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14900 | RM7.45 |
| 100 | RM0.12840 | RM12.84 |
| 500 | RM0.09432 | RM47.16 |
| 1,000 | RM0.08380 | RM83.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06428 | RM257.12 |
| 8,000 | RM0.05520 | RM441.60 |
| 12,000 | RM0.05487 | RM658.44 |
| 20,000 | RM0.05448 | RM1,089.60 |
| 28,000 | RM0.05425 | RM1,519.00 |
| 40,000 | RM0.05347 | RM2,138.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

