
C1608X5R1H224M080AB | |
|---|---|
DigiKey Part Number | 445-7461-2-ND - Tape & Reel (TR) 445-7461-1-ND - Cut Tape (CT) 445-7461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H224M080AB |
Description | CAP CER 0.22UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H224M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21590 | RM21.59 |
| 500 | RM0.16272 | RM81.36 |
| 1,000 | RM0.14633 | RM146.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12424 | RM496.96 |
| 8,000 | RM0.11496 | RM919.68 |
| 12,000 | RM0.11031 | RM1,323.72 |
| 20,000 | RM0.10517 | RM2,103.40 |
| 28,000 | RM0.10216 | RM2,860.48 |
| 40,000 | RM0.09927 | RM3,970.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

