0.22 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1H224M080AB

DigiKey Part Number
445-7461-2-ND - Tape & Reel (TR)
445-7461-1-ND - Cut Tape (CT)
445-7461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H224M080AB
Description
CAP CER 0.22UF 50V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H224M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35100RM3.51
50RM0.24740RM12.37
100RM0.21590RM21.59
500RM0.16272RM81.36
1,000RM0.14633RM146.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12424RM496.96
8,000RM0.11496RM919.68
12,000RM0.11031RM1,323.72
20,000RM0.10517RM2,103.40
28,000RM0.10216RM2,860.48
40,000RM0.09927RM3,970.80
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300