
C1608X6S1A105M080AC | |
|---|---|
DigiKey Part Number | 445-14202-2-ND - Tape & Reel (TR) 445-14202-1-ND - Cut Tape (CT) 445-14202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A105M080AC |
Description | CAP CER 1UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A105M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09724 | RM48.62 |
| 1,000 | RM0.08648 | RM86.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07175 | RM287.00 |
| 8,000 | RM0.06565 | RM525.20 |
| 12,000 | RM0.06260 | RM751.20 |
| 20,000 | RM0.05922 | RM1,184.40 |
| 28,000 | RM0.05725 | RM1,603.00 |
| 40,000 | RM0.05535 | RM2,214.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

