
C1608X6S1A685K080AC | |
|---|---|
DigiKey Part Number | 445-14209-2-ND - Tape & Reel (TR) 445-14209-1-ND - Cut Tape (CT) 445-14209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A685K080AC |
Description | CAP CER 6.8UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A685K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74860 | RM37.43 |
| 100 | RM0.66780 | RM66.78 |
| 500 | RM0.53230 | RM266.15 |
| 1,000 | RM0.49041 | RM490.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41540 | RM1,661.60 |
| 8,000 | RM0.39274 | RM3,141.92 |
| 12,000 | RM0.38139 | RM4,576.68 |
| 20,000 | RM0.36882 | RM7,376.40 |
| 28,000 | RM0.36146 | RM10,120.88 |
| 40,000 | RM0.35439 | RM14,175.60 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

