
C1608X6S1C105M080AC | |
|---|---|
DigiKey Part Number | 445-7437-2-ND - Tape & Reel (TR) 445-7437-1-ND - Cut Tape (CT) 445-7437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1C105M080AC |
Description | CAP CER 1UF 16V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1C105M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.19540 | RM19.54 |
| 500 | RM0.16406 | RM82.03 |
| 1,000 | RM0.14925 | RM149.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12424 | RM496.96 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

