0.47 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1H474K080AB

DigiKey Part Number
445-7422-2-ND - Tape & Reel (TR)
445-7422-1-ND - Cut Tape (CT)
445-7422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1H474K080AB
Description
CAP CER 0.47UF 50V X6S 0603
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1H474K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H474K080ACTDK161,503445-5952-1-NDRM0.91000Upgrade
UMK107B7474KA-TRTaiyo Yuden119,664587-3170-1-NDRM0.63000Direct
In-Stock: 2,281
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.53200RM5.32
50RM0.38140RM19.07
100RM0.33530RM33.53
500RM0.25784RM128.92
1,000RM0.23396RM233.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19256RM770.24
8,000RM0.17966RM1,437.28
12,000RM0.17321RM2,078.52
20,000RM0.16606RM3,321.20
28,000RM0.16188RM4,532.64
40,000RM0.15786RM6,314.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100