
C1608X6S1V474K080AB | |
|---|---|
DigiKey Part Number | 445-7428-2-ND - Tape & Reel (TR) 445-7428-1-ND - Cut Tape (CT) 445-7428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V474K080AB |
Description | CAP CER 0.47UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V474K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H474K080AB | TDK | 2,281 | 445-7422-1-ND | RM0.91000 | Upgrade |
| C1608X7R1H474K080AC | TDK | 161,503 | 445-5952-1-ND | RM0.91000 | Upgrade |
| C1608X7R1V474K080AB | TDK | 8,009 | 445-7412-1-ND | RM0.91000 | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 119,664 | 587-3170-1-ND | RM0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.38140 | RM19.07 |
| 100 | RM0.33530 | RM33.53 |
| 500 | RM0.25784 | RM128.92 |
| 1,000 | RM0.23396 | RM233.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19256 | RM770.24 |
| 8,000 | RM0.17966 | RM1,437.28 |
| 12,000 | RM0.17321 | RM2,078.52 |
| 20,000 | RM0.16606 | RM3,321.20 |
| 28,000 | RM0.16188 | RM4,532.64 |
| 40,000 | RM0.15786 | RM6,314.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

