2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C1608X7R1A225K080AC

DigiKey Part Number
445-5958-2-ND - Tape & Reel (TR)
445-5958-1-ND - Cut Tape (CT)
445-5958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A225K080AC
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A225K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726,417
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.39000RM3.90
50RM0.27580RM13.79
100RM0.24030RM24.03
500RM0.18172RM90.86
1,000RM0.16359RM163.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13265RM530.60
8,000RM0.12290RM983.20
12,000RM0.11802RM1,416.24
20,000RM0.11261RM2,252.20
28,000RM0.10945RM3,064.60
40,000RM0.10641RM4,256.40
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700