
C1608X7R1A225M080AC | |
|---|---|
DigiKey Part Number | 445-5959-2-ND - Tape & Reel (TR) 445-5959-1-ND - Cut Tape (CT) 445-5959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A225M080AC |
Description | CAP CER 2.2UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1A225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18344 | RM91.72 |
| 1,000 | RM0.16524 | RM165.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13404 | RM536.16 |
| 8,000 | RM0.12422 | RM993.76 |
| 12,000 | RM0.11930 | RM1,431.60 |
| 20,000 | RM0.11385 | RM2,277.00 |
| 28,000 | RM0.11066 | RM3,098.48 |
| 40,000 | RM0.10760 | RM4,304.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

