0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1C224M080AC

DigiKey Part Number
445-5125-2-ND - Tape & Reel (TR)
445-5125-1-ND - Cut Tape (CT)
445-5125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1C224M080AC
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C224M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13720RM6.86
100RM0.11820RM11.82
500RM0.08762RM43.81
1,000RM0.08010RM80.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06008RM240.32
8,000RM0.05774RM461.92
12,000RM0.05498RM659.76
20,000RM0.05192RM1,038.40
28,000RM0.04759RM1,332.52
40,000RM0.04485RM1,794.00
100,000RM0.04470RM4,470.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900