
C1608X7R1E684M080AB | |
|---|---|
DigiKey Part Number | 445-5955-2-ND - Tape & Reel (TR) 445-5955-1-ND - Cut Tape (CT) 445-5955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E684M080AB |
Description | CAP CER 0.68UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E684M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50800 | RM5.08 |
| 50 | RM0.36320 | RM18.16 |
| 100 | RM0.31950 | RM31.95 |
| 500 | RM0.24554 | RM122.77 |
| 1,000 | RM0.22285 | RM222.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19256 | RM770.24 |
| 8,000 | RM0.17966 | RM1,437.28 |
| 12,000 | RM0.17321 | RM2,078.52 |
| 20,000 | RM0.16606 | RM3,321.20 |
| 28,000 | RM0.16188 | RM4,532.64 |
| 40,000 | RM0.15786 | RM6,314.40 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

