10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H103K080AE

DigiKey Part Number
445-15925-2-ND - Tape & Reel (TR)
445-15925-1-ND - Cut Tape (CT)
445-15925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H103K080AE
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H103K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696,064
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35100RM3.51
50RM0.24740RM12.37
100RM0.21510RM21.51
500RM0.16170RM80.85
1,000RM0.14527RM145.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11717RM468.68
8,000RM0.10830RM866.40
12,000RM0.10385RM1,246.20
20,000RM0.09893RM1,978.60
28,000RM0.09605RM2,689.40
40,000RM0.09329RM3,731.60
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300