
C1608X7R2A223K080AE | |
|---|---|
DigiKey Part Number | 445-173639-2-ND - Tape & Reel (TR) 445-173639-1-ND - Cut Tape (CT) 445-173639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A223K080AE |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A223K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14514 | RM580.56 |
| 8,000 | RM0.13470 | RM1,077.60 |
| 12,000 | RM0.12948 | RM1,553.76 |
| 20,000 | RM0.12369 | RM2,473.80 |
| 28,000 | RM0.12031 | RM3,368.68 |
| 40,000 | RM0.11706 | RM4,682.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

