
C1608X7S0J225M080AB | |
|---|---|
DigiKey Part Number | 445-14249-2-ND - Tape & Reel (TR) 445-14249-1-ND - Cut Tape (CT) 445-14249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J225M080AB |
Description | CAP CER 2.2UF 6.3V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J225M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.20020 | RM20.02 |
| 500 | RM0.14972 | RM74.86 |
| 1,000 | RM0.13420 | RM134.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10790 | RM431.60 |
| 8,000 | RM0.09956 | RM796.48 |
| 12,000 | RM0.09538 | RM1,144.56 |
| 20,000 | RM0.09076 | RM1,815.20 |
| 28,000 | RM0.08806 | RM2,465.68 |
| 40,000 | RM0.08547 | RM3,418.80 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

