2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S0J225M080AB

DigiKey Part Number
445-14249-2-ND - Tape & Reel (TR)
445-14249-1-ND - Cut Tape (CT)
445-14249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0J225M080AB
Description
CAP CER 2.2UF 6.3V X7S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0J225M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145,215
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.23000RM11.50
100RM0.20020RM20.02
500RM0.14972RM74.86
1,000RM0.13420RM134.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10790RM431.60
8,000RM0.09956RM796.48
12,000RM0.09538RM1,144.56
20,000RM0.09076RM1,815.20
28,000RM0.08806RM2,465.68
40,000RM0.08547RM3,418.80
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900