
C1608X7S1A225M080AC | |
|---|---|
DigiKey Part Number | 445-14255-2-ND - Tape & Reel (TR) 445-14255-1-ND - Cut Tape (CT) 445-14255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1A225M080AC |
Description | CAP CER 2.2UF 10V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1A225M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14514 | RM580.56 |
| 8,000 | RM0.13470 | RM1,077.60 |
| 12,000 | RM0.12948 | RM1,553.76 |
| 20,000 | RM0.12369 | RM2,473.80 |
| 28,000 | RM0.12031 | RM3,368.68 |
| 40,000 | RM0.11706 | RM4,682.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

