
C1608X8R1E224K080AB | |
|---|---|
DigiKey Part Number | 445-8816-2-ND - Tape & Reel (TR) 445-8816-1-ND - Cut Tape (CT) 445-8816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E224K080AB |
Description | CAP CER 0.22UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E224K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41680 | RM20.84 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28502 | RM142.51 |
| 1,000 | RM0.25945 | RM259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22565 | RM902.60 |
| 8,000 | RM0.20383 | RM1,630.64 |
| 20,000 | RM0.19579 | RM3,915.80 |
| 28,000 | RM0.19109 | RM5,350.52 |
| 40,000 | RM0.18657 | RM7,462.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


