
C1608X8R1E334K080AE | |
|---|---|
DigiKey Part Number | 445-174802-2-ND - Tape & Reel (TR) 445-174802-1-ND - Cut Tape (CT) 445-174802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E334K080AE |
Description | CAP CER 0.33UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E334K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.42430 | RM42.43 |
| 500 | RM0.33112 | RM165.56 |
| 1,000 | RM0.30240 | RM302.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27065 | RM1,082.60 |
| 8,000 | RM0.24823 | RM1,985.84 |
| 12,000 | RM0.24006 | RM2,880.72 |
| 20,000 | RM0.23102 | RM4,620.40 |
| 28,000 | RM0.22573 | RM6,320.44 |
| 40,000 | RM0.22065 | RM8,826.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

