
C1608X8R1E683K080AA | |
|---|---|
DigiKey Part Number | 445-3421-2-ND - Tape & Reel (TR) 445-3421-1-ND - Cut Tape (CT) 445-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E683K080AA |
Description | CAP CER 0.068UF 25V X8R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E683K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.17340 | RM17.34 |
| 500 | RM0.12884 | RM64.42 |
| 1,000 | RM0.11513 | RM115.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09193 | RM367.72 |
| 8,000 | RM0.08455 | RM676.40 |
| 12,000 | RM0.08086 | RM970.32 |
| 20,000 | RM0.07677 | RM1,535.40 |
| 28,000 | RM0.07438 | RM2,082.64 |
| 40,000 | RM0.07209 | RM2,883.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

