10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608X8R1H103K080AA

DigiKey Part Number
445-2504-2-ND - Tape & Reel (TR)
445-2504-1-ND - Cut Tape (CT)
445-2504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H103K080AA
Description
CAP CER 10000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185,804
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20020RM10.01
100RM0.17340RM17.34
500RM0.12884RM64.42
1,000RM0.11513RM115.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09193RM367.72
8,000RM0.08455RM676.40
12,000RM0.08086RM970.32
20,000RM0.07677RM1,535.40
28,000RM0.07438RM2,082.64
40,000RM0.07209RM2,883.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100