


C1608X8R2A102K080AA | |
|---|---|
DigiKey Part Number | 445-2507-2-ND - Tape & Reel (TR) 445-2507-1-ND - Cut Tape (CT) 445-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A102K080AA |
Description | CAP CER 1000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.16710 | RM16.71 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11071 | RM110.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08825 | RM353.00 |
| 8,000 | RM0.08110 | RM648.80 |
| 12,000 | RM0.07752 | RM930.24 |
| 20,000 | RM0.07356 | RM1,471.20 |
| 28,000 | RM0.07124 | RM1,994.72 |
| 40,000 | RM0.06902 | RM2,760.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

