
C1608X8R2A223K080AE | |
|---|---|
DigiKey Part Number | 445-C1608X8R2A223K080AETR-ND - Tape & Reel (TR) 445-C1608X8R2A223K080AECT-ND - Cut Tape (CT) 445-C1608X8R2A223K080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A223K080AE |
Description | CAP CER 0.022UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A223K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.27454 | RM137.27 |
| 1,000 | RM0.24944 | RM249.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20584 | RM823.36 |
| 8,000 | RM0.19229 | RM1,538.32 |
| 12,000 | RM0.18551 | RM2,226.12 |
| 20,000 | RM0.17800 | RM3,560.00 |
| 28,000 | RM0.17361 | RM4,861.08 |
| 40,000 | RM0.16938 | RM6,775.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


