
C2012C0G1H392J060AA | |
|---|---|
DigiKey Part Number | 445-7510-2-ND - Tape & Reel (TR) 445-7510-1-ND - Cut Tape (CT) 445-7510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H392J060AA |
Description | CAP CER 3900PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H392J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12846 | RM513.84 |
| 8,000 | RM0.11856 | RM948.48 |
| 12,000 | RM0.11346 | RM1,361.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.27100 | RM13.55 |
| 100 | RM0.23680 | RM23.68 |
| 500 | RM0.17912 | RM89.56 |
| 1,000 | RM0.16134 | RM161.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 100 | RM0.22060 | RM22.06 |
| 1,000 | RM0.15386 | RM153.86 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

