3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H392J060AA

DigiKey Part Number
445-7510-2-ND - Tape & Reel (TR)
445-7510-1-ND - Cut Tape (CT)
445-7510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H392J060AA
Description
CAP CER 3900PF 50V C0G 0805
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H392J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,398
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12846RM513.84
8,000RM0.11856RM948.48
12,000RM0.11346RM1,361.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38200RM3.82
50RM0.27100RM13.55
100RM0.23680RM23.68
500RM0.17912RM89.56
1,000RM0.16134RM161.34
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.34300RM3.43
100RM0.22060RM22.06
1,000RM0.15386RM153.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900