1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A122J060AA

DigiKey Part Number
445-4135-2-ND - Tape & Reel (TR)
445-4135-1-ND - Cut Tape (CT)
445-4135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A122J060AA
Description
CAP CER 1200PF 100V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A122J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29600RM2.96
50RM0.20720RM10.36
100RM0.17970RM17.97
500RM0.13364RM66.82
1,000RM0.11950RM119.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09560RM382.40
8,000RM0.08799RM703.92
12,000RM0.08419RM1,010.28
20,000RM0.07997RM1,599.40
28,000RM0.07751RM2,170.28
40,000RM0.07514RM3,005.60
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100