0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A223J125AC

DigiKey Part Number
445-172669-2-ND - Tape & Reel (TR)
445-172669-1-ND - Cut Tape (CT)
445-172669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A223J125AC
Description
CAP CER 0.022UF 100V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A223J125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,313
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.72100RM7.21
50RM0.52480RM26.24
100RM0.46490RM46.49
500RM0.36358RM181.79
1,000RM0.33234RM332.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.29789RM595.78
4,000RM0.27738RM1,109.52
6,000RM0.26711RM1,602.66
10,000RM0.25573RM2,557.30
14,000RM0.24908RM3,487.12
20,000RM0.24268RM4,853.60
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200