1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2E122J085AA

DigiKey Part Number
445-4141-2-ND - Tape & Reel (TR)
445-4141-1-ND - Cut Tape (CT)
445-4141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E122J085AA
Description
CAP CER 1200PF 250V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E122J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,847
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.39400RM3.94
50RM0.27900RM13.95
100RM0.24390RM24.39
500RM0.18440RM92.20
1,000RM0.16607RM166.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13474RM538.96
8,000RM0.12487RM998.96
12,000RM0.11994RM1,439.28
20,000RM0.11447RM2,289.40
28,000RM0.11127RM3,115.56
40,000RM0.10819RM4,327.60
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100