
C2012C0G2E392K125AA | |
|---|---|
DigiKey Part Number | 445-15288-2-ND - Tape & Reel (TR) 445-15288-1-ND - Cut Tape (CT) 445-15288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E392K125AA |
Description | CAP CER 3900PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E392K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62600 | RM6.26 |
| 50 | RM0.45380 | RM22.69 |
| 100 | RM0.40030 | RM40.03 |
| 500 | RM0.31062 | RM155.31 |
| 1,000 | RM0.28301 | RM283.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25287 | RM505.74 |
| 4,000 | RM0.23473 | RM938.92 |
| 6,000 | RM0.22564 | RM1,353.84 |
| 10,000 | RM0.21559 | RM2,155.90 |
| 14,000 | RM0.20970 | RM2,935.80 |
| 20,000 | RM0.20405 | RM4,081.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

