
C2012C0G2W182J085AA | |
|---|---|
DigiKey Part Number | 445-15311-2-ND - Tape & Reel (TR) 445-15311-1-ND - Cut Tape (CT) 445-15311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W182J085AA |
Description | CAP CER 1800PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W182J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.65000 | RM6.50 |
| 50 | RM0.47120 | RM23.56 |
| 100 | RM0.41610 | RM41.61 |
| 500 | RM0.32364 | RM161.82 |
| 1,000 | RM0.29507 | RM295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24514 | RM980.56 |
| 8,000 | RM0.22973 | RM1,837.84 |
| 12,000 | RM0.22201 | RM2,664.12 |
| 20,000 | RM0.21346 | RM4,269.20 |
| 28,000 | RM0.20846 | RM5,836.88 |
| 40,000 | RM0.20365 | RM8,146.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

