
C2012C0G2W562J125AA | |
|---|---|
DigiKey Part Number | 445-15335-2-ND - Tape & Reel (TR) 445-15335-1-ND - Cut Tape (CT) 445-15335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W562J125AA |
Description | CAP CER 5600PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W562J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55910 | RM55.91 |
| 500 | RM0.44144 | RM220.72 |
| 1,000 | RM0.40519 | RM405.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36461 | RM729.22 |
| 4,000 | RM0.34077 | RM1,363.08 |
| 6,000 | RM0.32883 | RM1,972.98 |
| 10,000 | RM0.31560 | RM3,156.00 |
| 14,000 | RM0.30787 | RM4,310.18 |
| 20,000 | RM0.30043 | RM6,008.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

