
C2012NP02A182J085AA | |
|---|---|
DigiKey Part Number | 445-14354-2-ND - Tape & Reel (TR) 445-14354-1-ND - Cut Tape (CT) 445-14354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A182J085AA |
Description | CAP CER 1800PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A182J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31040 | RM15.52 |
| 100 | RM0.27150 | RM27.15 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18644 | RM186.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15202 | RM608.08 |
| 8,000 | RM0.14122 | RM1,129.76 |
| 12,000 | RM0.13581 | RM1,629.72 |
| 20,000 | RM0.12981 | RM2,596.20 |
| 28,000 | RM0.12631 | RM3,536.68 |
| 40,000 | RM0.12294 | RM4,917.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

