
C2012NP02A272J125AA | |
|---|---|
DigiKey Part Number | 445-14356-2-ND - Tape & Reel (TR) 445-14356-1-ND - Cut Tape (CT) 445-14356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A272J125AA |
Description | CAP CER 2700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A272J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.38140 | RM19.07 |
| 100 | RM0.33530 | RM33.53 |
| 500 | RM0.25784 | RM128.92 |
| 1,000 | RM0.23396 | RM233.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.20823 | RM416.46 |
| 4,000 | RM0.19256 | RM770.24 |
| 6,000 | RM0.18471 | RM1,108.26 |
| 10,000 | RM0.17602 | RM1,760.20 |
| 14,000 | RM0.17095 | RM2,393.30 |
| 20,000 | RM0.16606 | RM3,321.20 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

