
C2012NP02W122J060AA | |
|---|---|
DigiKey Part Number | 445-172514-2-ND - Tape & Reel (TR) 445-172514-1-ND - Cut Tape (CT) 445-172514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W122J060AA |
Description | CAP CER 1200PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.13500 | RM11.35 |
| 50 | RM0.84480 | RM42.24 |
| 100 | RM0.75610 | RM75.61 |
| 500 | RM0.60628 | RM303.14 |
| 1,000 | RM0.56003 | RM560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47666 | RM1,906.64 |
| 8,000 | RM0.45164 | RM3,613.12 |
| 12,000 | RM0.43911 | RM5,269.32 |
| 20,000 | RM0.42521 | RM8,504.20 |
| 28,000 | RM0.41710 | RM11,678.80 |
| 40,000 | RM0.40928 | RM16,371.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

