1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W182J085AA

DigiKey Part Number
445-172516-2-ND - Tape & Reel (TR)
445-172516-1-ND - Cut Tape (CT)
445-172516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W182J085AA
Description
CAP CER 1800PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W182J085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,114
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.13500RM11.35
50RM0.84480RM42.24
100RM0.75610RM75.61
500RM0.60628RM303.14
1,000RM0.56003RM560.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.47666RM1,906.64
8,000RM0.45164RM3,613.12
12,000RM0.43911RM5,269.32
20,000RM0.42521RM8,504.20
28,000RM0.41710RM11,678.80
40,000RM0.40928RM16,371.20
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900