
C2012X5R0J225K085AA | |
|---|---|
DigiKey Part Number | 445-7666-2-ND - Tape & Reel (TR) 445-7666-1-ND - Cut Tape (CT) 445-7666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J225K085AA |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J225K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23560 | RM11.78 |
| 100 | RM0.20490 | RM20.49 |
| 500 | RM0.15406 | RM77.03 |
| 1,000 | RM0.13833 | RM138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11717 | RM468.68 |
| 8,000 | RM0.10830 | RM866.40 |
| 12,000 | RM0.10385 | RM1,246.20 |
| 20,000 | RM0.09893 | RM1,978.60 |
| 28,000 | RM0.09605 | RM2,689.40 |
| 40,000 | RM0.09329 | RM3,731.60 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

