
C2012X5R1A475K060AB | |
|---|---|
DigiKey Part Number | 445-14363-2-ND - Tape & Reel (TR) 445-14363-1-ND - Cut Tape (CT) 445-14363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475K060AB |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475K060AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35540 | RM17.77 |
| 100 | RM0.31240 | RM31.24 |
| 500 | RM0.23994 | RM119.97 |
| 1,000 | RM0.21765 | RM217.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18788 | RM751.52 |
| 8,000 | RM0.17523 | RM1,401.84 |
| 12,000 | RM0.16889 | RM2,026.68 |
| 20,000 | RM0.16187 | RM3,237.40 |
| 28,000 | RM0.15777 | RM4,417.56 |
| 40,000 | RM0.15382 | RM6,152.80 |
| 48,000 | RM0.15195 | RM7,293.60 |
| 96,000 | RM0.14565 | RM13,982.40 |
| 100,000 | RM0.14532 | RM14,532.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

