
C2012X5R1C226M125AC | |
|---|---|
DigiKey Part Number | 445-7647-2-ND - Tape & Reel (TR) 445-7647-1-ND - Cut Tape (CT) 445-7647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C226M125AC |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C226M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32300 | RM13.23 |
| 50 | RM0.99220 | RM49.61 |
| 100 | RM0.89110 | RM89.11 |
| 500 | RM0.72040 | RM360.20 |
| 1,000 | RM0.66771 | RM667.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60649 | RM1,212.98 |
| 4,000 | RM0.57181 | RM2,287.24 |
| 6,000 | RM0.55444 | RM3,326.64 |
| 10,000 | RM0.53520 | RM5,352.00 |
| 14,000 | RM0.52395 | RM7,335.30 |
| 20,000 | RM0.51313 | RM10,262.60 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

