


C2012X5R1E105K125AA | |
|---|---|
DigiKey Part Number | 445-1419-2-ND - Tape & Reel (TR) 445-1419-1-ND - Cut Tape (CT) 445-1419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E105K125AA |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E105K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26080 | RM26.08 |
| 500 | RM0.19834 | RM99.17 |
| 1,000 | RM0.17911 | RM179.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.13278 | RM265.56 |
| 4,000 | RM0.12294 | RM491.76 |
| 6,000 | RM0.12221 | RM733.26 |
| 10,000 | RM0.12137 | RM1,213.70 |
| 14,000 | RM0.12086 | RM1,692.04 |
| 20,000 | RM0.12037 | RM2,407.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

